



1779365 | |
|---|---|
DigiKey Part Number | 277-16620-ND |
Manufacturer | |
Manufacturer Product Number | 1779365 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1779365 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.102" (2.60mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.59100 | ¥55.91 |








