



1771017 | |
|---|---|
DigiKey Part Number | 277-2092-2-ND - Tape & Reel (TR) 277-2092-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1771017 |
Description | TERM BLK 8P TOP ENTRY 2.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1771017 Models |
Category | Mating Orientation Vertical with Board |
Manufacturer Phoenix Contact | Current 5 A |
Series | Voltage 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 20-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 8 | Color Black |
Pitch 0.098" (2.50mm) | Housing Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.88000 | ¥15.88 |
| 10 | ¥15.75400 | ¥157.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 310 | ¥12.99803 | ¥4,029.39 |






