



1762631 | |
|---|---|
DigiKey Part Number | 277-11509-ND |
Manufacturer | |
Manufacturer Product Number | 1762631 |
Description | TERM BLOCK PLUG 6POS 15MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Blade Sockets 0.591" (15.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1762631 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 115 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 2-16 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-35mm² |
Type Plug, Blade Sockets | Color Green |
Number of Positions 6 | Contact Mating Finish Silver |
Positions Per Level 6 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.591" (15.00mm) | Screw Size M5 |
Plug Wire Entry 180° | Torque - Screw 2.5-4.5 Nm (22.1-39.8 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 20mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 125A | Insulation Height 1.575" (40.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥625.05000 | ¥625.05 |
| 10 | ¥433.90200 | ¥4,339.02 |







