2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
1751477
1751477

1751477

DigiKey Part Number
277-8665-ND
Manufacturer
Manufacturer Product Number
1751477
Description
TERM BLOCK 2POS 45DEG 3.81MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1751477 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
45° (135°) Angle with Board
Manufacturer
Phoenix Contact
Current
10 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
16-26 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Spring Cage, Tension Clamp
Positions Per Level
2
Color
Green
Pitch
0.150" (3.81mm)
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,536
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥8.87400¥88.74