6 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole
1751138
1751138

1751138

DigiKey Part Number
277-6441-ND
Manufacturer
Manufacturer Product Number
1751138
Description
TERM BLOCK 6POS 55DEG 3.5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1751138 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
16-30 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screw - Rising Cage Clamp
Number of Levels
1
Color
Green
Positions Per Level
6
Housing Material
Polyamide (PA), Nylon
Pitch
0.138" (3.50mm)
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Mating Orientation
55° (125°) Angle with Board
Screw Thread
M2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.92000¥31.92