5 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1748736

DigiKey Part Number
1748736-ND
Manufacturer
Manufacturer Product Number
1748736
Description
TERM BLOCK PLUG 5POS 10.16MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1748736 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
76A
Manufacturer
Phoenix Contact
Voltage - IEC
1 kV
Series
Current - UL
66 A
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Wire Gauge or Range - AWG
4-20 AWG
Type
Plug, Male Pins
Wire Gauge or Range - mm²
0.75-16mm²
Number of Positions
5
Color
Green
Positions Per Level
5
Contact Mating Finish
Silver
Number of Levels
1
Features
Mating Flange
Pitch
0.400" (10.16mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
18mm
Termination Style
Screwless - Push-In Spring
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.988" (25.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥269.85160¥13,492.58
Manufacturers Standard Package