8 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1745849

DigiKey Part Number
1745849-ND
Manufacturer
Manufacturer Product Number
1745849
Description
TERM BLOCK HDR 8POS 7.62MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Female Sockets 0.300" (7.62mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1745849 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
16A
Series
Voltage - IEC
1 kV
Packaging
Bulk
Current - UL
10 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Female Sockets
Color
Green
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
8
Features
Retention Latches
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.300" (7.62mm)
Housing Material
Polyamide (PA), Nylon
Header Orientation
90°, Right Angle
Contact Tail Length
0.138" (3.50mm)
Termination Style
Solder
Insulation Height
0.402" (10.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥71.85460¥3,592.73
Manufacturers Standard Package