



1740903 | |
|---|---|
DigiKey Part Number | 277-8648-ND |
Manufacturer | |
Manufacturer Product Number | 1740903 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Retention Latches (Wire Side) |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.024" (26.01mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥14.25700 | ¥142.57 |
















