3 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 270° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 270° Free Hanging (In-Line)
1737822
1737822

1737822

DigiKey Part Number
277-6432-ND
Manufacturer
Manufacturer Product Number
1737822
Description
TERM BLOCK PLUG 3POS 7.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1737822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Phoenix Contact
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-30 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-2.5mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Features
Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.295" (7.50mm)
Screw Size
M3
Plug Wire Entry
270°
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
12A
Insulation Height
1.024" (26.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.00000¥43.00
10¥35.77600¥357.76