3 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)
1737323
1737323

1737323

DigiKey Part Number
1737323-ND
Manufacturer
Manufacturer Product Number
1737323
Description
TERM BLOCK PLUG 3POS 10.16MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
76A
Manufacturer
Phoenix Contact
Voltage - IEC
1 kV
Series
Current - UL
55 A
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Wire Gauge or Range - AWG
6-20 AWG
Type
Plug, Male Pins
Wire Gauge or Range - mm²
0.75-16mm²
Number of Positions
3
Color
Green
Positions Per Level
3
Contact Mating Finish
Silver
Number of Levels
1
Features
Mating Flange, Strain Relief
Pitch
0.400" (10.16mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Screw Size
M4
Termination Style
Screw - Rising Cage Clamp
Torque - Screw
1.7-1.8 Nm (15-15.9 Lb-In)
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.08000¥175.08
10¥120.38600¥1,203.86