



1731675 | |
|---|---|
DigiKey Part Number | 277-10991-ND |
Manufacturer | |
Manufacturer Product Number | 1731675 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1731675 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Locking Ramp |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.134" (3.40mm) |
Termination Style Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥5.30900 | ¥53.09 |












