6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1730052

DigiKey Part Number
1730052-ND
Manufacturer
Manufacturer Product Number
1730052
Description
TERM BLK 6POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1730052 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
14-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
6
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M3
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.84000¥42.84