
1729195 | |
|---|---|
DigiKey Part Number | 1729195-ND |
Manufacturer | |
Manufacturer Product Number | 1729195 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 2 | Color Orange |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 1 | Contact Tail Length 0.134" (3.40mm) |
Pitch 0.138" (3.50mm) | Insulation Height 0.362" (9.20mm) |
Header Orientation Vertical |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥6.30180 | ¥315.09 |
























