6 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727621

DigiKey Part Number
1727621-ND
Manufacturer
Manufacturer Product Number
1727621
Description
TERM BLK 6POS GREEN
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1727621 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
6
Series
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Packaging
Bulk
Pitch
0.300" (7.62mm)
Part Status
Last Time Buy
Voltage - UL
300 V
Front Panel Wire Connection
Header, Male Pins
Current - UL
41 A
Rear Panel Wire Connection
PCB Pins - Right Angle
Color
Green
Width
2.804" (71.22mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Factory Stock: 10
Check for Additional Incoming Stock
Last Time Buy Date: 2027/7/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.52000¥106.52
10¥73.25600¥732.56
Manufacturers Standard Package