2 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 45° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 45° Free Hanging (In-Line)
1725107
1725107

1725107

DigiKey Part Number
277-17182-ND
Manufacturer
Manufacturer Product Number
1725107
Description
TERM BLOCK PLUG 2POS 3.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 45° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1725107 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Phoenix Contact
Voltage - IEC
400 V
Series
Current - UL
10 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Wire Gauge or Range - AWG
16-24 AWG
Type
Plug for Unshrouded Header
Wire Gauge or Range - mm²
0.2-1.5mm²
Number of Positions
2
Color
Green
Positions Per Level
2 (Mate), 4 (Input)
Contact Mating Finish
Tin
Number of Levels
1 (Mate), 2 (Input)
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Wire Strip Length
10mm
Plug Wire Entry
45°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screwless - Spring Cage, Tension Clamp
Insulation Height
0.630" (16.00mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
10¥6.64100¥66.41