
1720932 | |
|---|---|
DigiKey Part Number | 1720932-ND |
Manufacturer | |
Manufacturer Product Number | 1720932 |
Description | TERM BLOCK HDR 5POS 7.62MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1720932 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 41A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Current - UL 41 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.197" (5.00mm) |
Termination Style Solder | Insulation Height 1.152" (29.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.58000 | ¥76.58 |
| 10 | ¥53.16000 | ¥531.60 |








