2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole
1720686
1720686

1720686

DigiKey Part Number
277-13787-ND
Manufacturer
Manufacturer Product Number
1720686
Description
TERM BLOCK HDR 2POS 7.62MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1720686 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
41A
Series
Voltage - IEC
1 kV
Packaging
Bulk
Current - UL
41 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
2
Contact Mating Finish
Tin
Positions Per Level
2
Features
Latch Lock
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.300" (7.62mm)
Housing Material
Polyamide (PA), Nylon
Header Orientation
90°, Right Angle, Under Board
Contact Tail Length
0.165" (4.19mm)
Termination Style
Solder
Insulation Height
0.533" (13.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.37000¥28.37
10¥19.69100¥196.91