2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
1719192
1719192

1719192

DigiKey Part Number
277-8614-ND
Manufacturer
Manufacturer Product Number
1719192
Description
TERM BLK 2POS SIDE ENT 7.5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1719192 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Horizontal with Board
Manufacturer
Phoenix Contact
Current
35 A
Series
Voltage
600 V
Packaging
Bulk
Wire Gauge
8-24 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Spring Cage, Tension Clamp
Positions Per Level
2
Color
Green
Pitch
0.295" (7.50mm)
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 944
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.78000¥39.78
10¥27.61400¥276.14