1718656 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,787
Unit Price: ¥5.38000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1,054
Unit Price: ¥8.02000
Datasheet
Image for 1718656 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718656

DigiKey Part Number
1718656-ND
Manufacturer
Manufacturer Product Number
1718656
Description
TERM BLOCK HDR 5POS 3.81MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
8A
Packaging
Bulk
Voltage - IEC
160 V
Part Status
Active
Current - UL
8 A
Type
Header, Male Pins, Shrouded (4 Side)
Voltage - UL
300 V
Number of Positions
5
Color
Red
Positions Per Level
5
Contact Mating Finish
Tin
Number of Levels
1
Features
Mating and Mounting Flange
Pitch
0.150" (3.81mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
Vertical
Insulation Height
0.362" (9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP02R2-381-05BESame Sky (Formerly CUI Devices)1,787102-6495-ND¥5.38000Similar
TBP02R2W-381-05BESame Sky (Formerly CUI Devices)1,054102-6525-ND¥8.02000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥29.80180¥1,490.09
Manufacturers Standard Package