
1718164 | |
|---|---|
DigiKey Part Number | 1718164-ND |
Manufacturer | |
Manufacturer Product Number | 1718164 |
Description | TERM BLOCK PLUG 7POS 5MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1718164 Models |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 1 kV |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Wire Gauge or Range - AWG 16-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 7 | Color Green |
Positions Per Level 7 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating Flange |
Pitch 0.197" (5.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - IDC | Insulation Height 0.772" (19.60mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥75.00060 | ¥3,750.03 |



















