2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Maintaining Your Bantam Tools Desktop PCB Milling Machine: Preventing Broken End Mills
Powering your PCB

1716921

DigiKey Part Number
277-18600-ND
Manufacturer
Manufacturer Product Number
1716921
Description
TERM BLOCK PLUG 2POS 7.62MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1716921 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Phoenix Contact
Current - UL
35 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
8-18 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.75-10mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
2
Operating Temperature
-40°C
Positions Per Level
2
Contact Mating Finish
Tin
Number of Levels
1
Features
Lever Actuated
Pitch
0.300" (7.62mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
18mm
Termination Style
Screwless - Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Current - IEC
41A
Insulation Height
1.404" (35.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.59000¥42.59
10¥29.26800¥292.68