
1716713 | |
|---|---|
DigiKey Part Number | 1716713-ND |
Manufacturer | |
Manufacturer Product Number | 1716713 |
Description | TERM BLK 12POS GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1716713 Models |
Category | Positions Per Level 12 |
Manufacturer Phoenix Contact | Panel Mount Type 2 Piece, Snap Lock - Front Flange |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 41 A |
Front Panel Wire Connection Header, Male Pins | Wire Gauge 8-24 AWG |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry Parallel to Panel | Color Green |
Width 4.963" (126.06mm) | Features Threaded Mating Lock, Shield Connection Front Side |
Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) | Number of Levels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥342.13000 | ¥342.13 |
| 10 | ¥235.22400 | ¥2,352.24 |



