6 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1716658

DigiKey Part Number
277-13769-ND
Manufacturer
Manufacturer Product Number
1716658
Description
TERM BLK 6POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1716658 Models
Product Attributes
Filter Similar Products
Category
Positions Per Level
6
Manufacturer
Phoenix Contact
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Series
Pitch
0.300" (7.62mm)
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Current - UL
41 A
Front Panel Wire Connection
Header, Male Pins
Wire Gauge
8-24 AWG
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Color
Green
Width
3.163" (80.34mm)
Features
Threaded Mating Lock, Shield Connection Front Side
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥177.39000¥177.39
10¥121.98200¥1,219.82
Manufacturers Standard Package