5 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1716098

DigiKey Part Number
1716098-ND
Manufacturer
Manufacturer Product Number
1716098
Description
TERM BLK 5POS GREEN
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1716098 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
5
Manufacturer
Phoenix Contact
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Series
Pitch
0.300" (7.62mm)
Packaging
Bulk
Voltage - UL
300 V
Part Status
Last Time Buy
Current - UL
41 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
PCB Pins - Right Angle
Features
Threaded Mating Lock, Shield Connection Feedthrough
Width
2.863" (72.72mm)
Number of Levels
1
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 2027/7/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥104.53300¥1,045.33
Manufacturers Standard Package