Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1711097 | |
|---|---|
DigiKey Part Number | 1711097-ND |
Manufacturer | |
Manufacturer Product Number | 1711097 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1711026 | Phoenix Contact | 26 | 277-1022-ND | ¥14.97000 | Parametric Equivalent |
| 1711220 | Phoenix Contact | 0 | 1711220-ND | ¥14.57000 | Parametric Equivalent |
| 1714023 | Phoenix Contact | 0 | 1714023-ND | ¥16.71200 | Parametric Equivalent |
| 1839474 | Phoenix Contact | 0 | 1839474-ND | ¥16.22580 | Parametric Equivalent |
| 1985962 | Phoenix Contact | 24 | 1985962-ND | ¥11.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥10.59560 | ¥529.78 |













