
1709453 | |
|---|---|
DigiKey Part Number | 277-11806-ND |
Manufacturer | |
Manufacturer Product Number | 1709453 |
Description | TERM BLOCK PLUG 5POS 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1709453 Models |
Category | Termination Style Screwless - Leg Spring, Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 6A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 5 A |
Type Plug, Male Pins | Voltage - UL 150 V |
Number of Positions 5 | Wire Gauge or Range - AWG 20-26 AWG |
Positions Per Level 5 | Wire Gauge or Range - mm² 0.14-0.5mm² |
Number of Levels 1 | Color White |
Pitch 0.098" (2.50mm) | Contact Mating Finish Tin |
Plug Wire Entry 180° |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.04000 | ¥17.04 |
| 10 | ¥13.97600 | ¥139.76 |





