
1708378 | |
|---|---|
DigiKey Part Number | 1708378-ND |
Manufacturer | |
Manufacturer Product Number | 1708378 |
Description | TERM BLOCK HDR 4POS 10.16MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1708378 Models |
Category | Pitch 0.400" (10.16mm) |
Manufacturer Phoenix Contact | Header Orientation 90°, Right Angle |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Last Time Buy | Current - IEC 41A |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 4 | Contact Mating Finish Silver |
Positions Per Level 4 | Contact Tail Length 0.157" (4.00mm) |
Number of Levels 1 | Insulation Height 0.539" (13.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥105.88080 | ¥5,294.04 |




