Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1707667 | |
|---|---|
DigiKey Part Number | 277-8581-ND |
Manufacturer | |
Manufacturer Product Number | 1707667 |
Description | TERM BLOCK HDR 5POS 3.81MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1707667 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation Vertical | Contact Tail Length 0.102" (2.60mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395151005 | Molex | 0 | 0395151005-ND | ¥8.49145 | Similar |
| 0395151505 | Molex | 0 | 0395151505-ND | ¥10.48593 | Similar |
| 0395156005 | Molex | 1,515 | WM25821-ND | ¥20.59000 | Similar |
| 0395156505 | Molex | 0 | 0395156505-ND | ¥10.48593 | Similar |
| OQ0535500000G | Amphenol Anytek | 0 | OQ0535500000G-ND | ¥4.04999 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥35.68000 | ¥1,784.00 |






























