



1706875 | |
|---|---|
DigiKey Part Number | 277-12307-ND |
Manufacturer | |
Manufacturer Product Number | 1706875 |
Description | TERM BLOCK HDR 24POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 24 | Color Orange |
Positions Per Level 12 | Contact Mating Finish Tin |
Number of Levels 2 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.894" (22.71mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.60000 | ¥117.60 |
| 10 | ¥95.55200 | ¥955.52 |























