



1706361 | |
|---|---|
DigiKey Part Number | 277-13732-ND |
Manufacturer | |
Manufacturer Product Number | 1706361 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Obsolete | Features Interlocking (Side) |
Number of Levels 1 | Color Green, Yellow |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1729131 | Phoenix Contact | 15,381 | 277-1248-ND | ¥11.91000 | Parametric Equivalent |
| 1730133 | Phoenix Contact | 22 | 277-13822-ND | ¥21.58000 | Parametric Equivalent |
| 1868746 | Phoenix Contact | 45 | 1868746-ND | ¥21.75000 | Parametric Equivalent |
| 1868762 | Phoenix Contact | 0 | 1868762-ND | ¥21.11000 | Parametric Equivalent |
| 1985878 | Phoenix Contact | 1,922 | 277-14503-ND | ¥12.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |

