2 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1706263

DigiKey Part Number
1706263-ND
Manufacturer
Manufacturer Product Number
1706263
Description
TERM BLOCK PLUG 2POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1706263 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6A
Manufacturer
Phoenix Contact
Voltage - IEC
160 V
Series
Current - UL
6 A
Packaging
Bulk
Voltage - UL
150 V
Part Status
Active
Wire Gauge or Range - AWG
20-26 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.14-0.5mm²
Number of Positions
2
Color
Black
Positions Per Level
2
Contact Mating Finish
Gold
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Wire Strip Length
7mm
Plug Wire Entry
180°
Housing Material
Liquid Crystal Polymer (LCP)
Termination Style
Screwless - Leg Spring, Push-In Spring
Insulation Height
0.211" (5.35mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.34000¥32.34