
1705810 | |
|---|---|
DigiKey Part Number | 1705810-ND |
Manufacturer | |
Manufacturer Product Number | 1705810 |
Description | TERM BLOCK HDR 12POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 8A |
Part Status Active | Voltage - IEC 160 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 12 | Contact Mating Finish Gold |
Positions Per Level 12 | Contact Tail Length 0.134" (3.40mm) |
Number of Levels 1 | Insulation Height 0.362" (9.20mm) |
Pitch 0.138" (3.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥46.85440 | ¥2,342.72 |



















