3 Position Wire to Board Terminal Block 40° (130°) Angle with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block 40° (130°) Angle with Board 0.200" (5.08mm) Through Hole
1705472
1705472

1705472

DigiKey Part Number
277-5724-ND
Manufacturer
Manufacturer Product Number
1705472
Description
TERM BLOCK 3POS 40DEG 5.08MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 40° (130°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1705472 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
12-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
3
Housing Material
Polyamide (PA), Nylon
Pitch
0.200" (5.08mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
40° (130°) Angle with Board
Screw Thread
M3
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,591
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.24000¥23.24
10¥19.07900¥190.79