



1704854 | |
|---|---|
DigiKey Part Number | 277-9950-ND |
Manufacturer | |
Manufacturer Product Number | 1704854 |
Description | CONN PLUG 3POS 2.5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Spring-Cage |
Datasheet | Datasheet |
EDA/CAD Models | 1704854 Models |
Category | Termination Spring-Cage |
Manufacturer Phoenix Contact | Pitch 0.098" (2.50mm) |
Series | Fastening Type Detent Lock |
Packaging Bulk | Housing Color White |
Part Status Active | Wire Gauge 20-26 AWG |
Style Board to Cable/Wire | Contact Finish Tin |
Connector Type Plug, Female Sockets | Housing Material Polyamide (PA), Nylon |
Number of Positions 3 | Voltage Rating 150V |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥8.38600 | ¥83.86 |













