
1704559 | |
|---|---|
DigiKey Part Number | 1704559-ND |
Manufacturer | |
Manufacturer Product Number | 1704559 |
Description | TERM BLOCK PLUG 3POS 7.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 180° |
Manufacturer Phoenix Contact | Termination Style Screwless - Push-In Spring |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Color Green |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Positions Per Level 3 | Wire Strip Length 10mm |
Number of Levels 1 | Insulation Height 0.591" (15.00mm) |
Pitch 0.295" (7.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥28.14620 | ¥1,407.31 |















