Image for 1704558 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1704558

DigiKey Part Number
1704558-ND
Manufacturer
Manufacturer Product Number
1704558
Description
TERM BLOCK PLUG 3POS 7.50MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug Wire Entry
180°
Manufacturer
Phoenix Contact
Termination Style
Screwless - Push-In Spring
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Current - IEC
12A
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
3
Features
Positions Stamped, Retention Latches (Non-Wire Side)
Positions Per Level
3
Wire Strip Length
10mm
Number of Levels
1
Insulation Height
0.591" (15.00mm)
Pitch
0.295" (7.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥28.14620¥1,407.31
Manufacturers Standard Package