
1703454 | |
|---|---|
DigiKey Part Number | 277-8568-ND |
Manufacturer | |
Manufacturer Product Number | 1703454 |
Description | TERM BLK 2POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1703454 Models |
Category | Positions Per Level 2 |
Manufacturer Phoenix Contact | Panel Mount Type 2 Piece, Snap Lock - Front Flange |
Series | Pitch 0.400" (10.16mm) |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 55 A |
Front Panel Wire Connection Header, Male Pins | Wire Gauge 6-20 AWG |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry Parallel to Panel | Color Green |
Width 2.192" (55.68mm) | Features Threaded Mating Lock, Shield Connection Front Side |
Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) | Number of Levels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.40000 | ¥111.40 |
| 10 | ¥76.58800 | ¥765.88 |








