5 Position Terminal Block Header, Female Sockets Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1702523

DigiKey Part Number
1702523-ND
Manufacturer
Manufacturer Product Number
1702523
Description
TERM BLK 5POS GREEN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Female Sockets Green
Datasheet
 Datasheet
EDA/CAD Models
1702523 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
5
Series
Panel Mount Type
2 Piece, Snap Lock
Packaging
Bulk
Pitch
0.400" (10.16mm)
Part Status
Active
Voltage - UL
600 V
Front Panel Wire Connection
Header, Female Sockets
Current - UL
5 A
Rear Panel Wire Connection
PCB Pins - Right Angle
Color
Green
Width
2.950" (74.92mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥241.07000¥2,410.70
Manufacturers Standard Package