6 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1701582

DigiKey Part Number
1701582-ND
Manufacturer
Manufacturer Product Number
1701582
Description
TERM BLK 6POS GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1701582 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
6
Manufacturer
Phoenix Contact
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Series
Pitch
0.400" (10.16mm)
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Current - UL
66 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
PCB Pins - Right Angle
Features
Threaded Mating Lock, Shield Connection Front Side
Width
4.192" (106.48mm)
Number of Levels
1
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥224.94400¥2,249.44
Manufacturers Standard Package