2 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins Green
1701537
1701537

1701537

DigiKey Part Number
277-8564-ND
Manufacturer
Manufacturer Product Number
1701537
Description
TERM BLK 2POS GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1701537 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
2
Manufacturer
Phoenix Contact
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Series
Pitch
0.400" (10.16mm)
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Current - UL
66 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
PCB Pins - Right Angle
Features
Threaded Mating Lock, Shield Connection Front Side
Width
2.192" (55.68mm)
Number of Levels
1
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥46.23800¥462.38
Manufacturers Standard Package