5 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1701485

DigiKey Part Number
1701485-ND
Manufacturer
Manufacturer Product Number
1701485
Description
TERM BLK 5POS GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1701485 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
5
Series
Panel Mount Type
2 Piece, Snap Lock
Packaging
Bulk
Pitch
0.400" (10.16mm)
Part Status
Active
Voltage - UL
300 V
Front Panel Wire Connection
Header, Male Pins
Current - UL
66 A
Rear Panel Wire Connection
PCB Pins - Right Angle
Color
Green
Width
2.765" (70.24mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥148.94300¥1,489.43
Manufacturers Standard Package