
1701472 | |
|---|---|
DigiKey Part Number | 1701472-ND |
Manufacturer | |
Manufacturer Product Number | 1701472 |
Description | TERM BLK 4POS GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1701472 Models |
Category | Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) |
Manufacturer Phoenix Contact | Positions Per Level 4 |
Series | Panel Mount Type 2 Piece, Snap Lock |
Packaging Bulk | Pitch 0.400" (10.16mm) |
Part Status Active | Voltage - UL 300 V |
Front Panel Wire Connection Header, Male Pins | Current - UL 66 A |
Rear Panel Wire Connection PCB Pins - Right Angle | Color Green |
Width 2.365" (60.07mm) | Number of Levels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥120.65900 | ¥1,206.59 |










