
1698172 | |
|---|---|
DigiKey Part Number | 277-1698172-ND |
Manufacturer | |
Manufacturer Product Number | 1698172 |
Description | CURRENT SENSOR TRANSDUCER 50A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Current Transducer Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | 1698172 Models |
Category | Output Analog Voltage |
Mfr | Frequency DC, 10Hz ~ 1kHz |
Packaging Bulk | Voltage - Supply 9.6V ~ 30V |
Part Status Active | Response Time 200ms |
For Measuring AC/DC | Operating Temperature -40°C ~ 60°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,255.55000 | ¥4,255.55 |


