Current Sensor 1A, 5A, 10A (Selectable) 1 Channel Current Transducer Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1698164

DigiKey Part Number
277-1698164-ND
Manufacturer
Manufacturer Product Number
1698164
Description
CURRENT SEN TRANSDUCER 1A,5A,10A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 1A, 5A, 10A (Selectable) 1 Channel Current Transducer Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
1698164 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog Voltage
Mfr
Frequency
DC, 10Hz ~ 1kHz
Packaging
Bulk
Voltage - Supply
9.6V ~ 30V
Part Status
Active
Response Time
200ms
For Measuring
AC/DC
Operating Temperature
-40°C ~ 60°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,009.59000¥4,009.59
Manufacturers Standard Package