
1689954 | |
|---|---|
DigiKey Part Number | 277-13681-ND |
Manufacturer | |
Manufacturer Product Number | 1689954 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1689954 Models |
Category | Shell Size, Connector Layout 3 (DB, B) |
Manufacturer Phoenix Contact | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 500 |
Number of Positions 25 | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Note Contacts Sold Separately |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.53000 | ¥37.53 |



