
1689433 | |
|---|---|
DigiKey Part Number | 277-2709-ND |
Manufacturer | |
Manufacturer Product Number | 1689433 |
Description | MOD FRAME 1PORT GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port Modular Mounting Frame Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1689433 Models |
Category | Color Gray |
Manufacturer Phoenix Contact | Features IP20 |
Series | For Use With/Related Products RJ45 Receptacles |
Packaging Bulk | Length 1.398" (35.52mm) |
Part Status Active | Width 0.886" (22.50mm) |
Type Modular Mounting Frame | Depth 0.528" (13.40mm) |
Number of Ports 1 | Material Plastic |
Port Direction Straight | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.94000 | ¥54.94 |










