
1689080 | |
|---|---|
DigiKey Part Number | 277-1671-ND |
Manufacturer | |
Manufacturer Product Number | 1689080 |
Description | MOD FRAME 1PORT GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port Modular Mounting Frame Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1689080 Models |
Category | Color Gray |
Manufacturer Phoenix Contact | Features IP67 |
Series | For Use With/Related Products RJ45 Receptacles |
Packaging Bulk | Length 1.280" (32.50mm) |
Part Status Active | Width 1.283" (32.60mm) |
Type Modular Mounting Frame | Depth 0.644" (16.35mm) |
Number of Ports 1 | Material Plastic |
Port Direction Straight | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.49000 | ¥45.49 |


