
1688573 | |
|---|---|
DigiKey Part Number | 277-1674-ND |
Manufacturer | |
Manufacturer Product Number | 1688573 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1688573 Models |
Category | Ratings Cat5e |
Manufacturer Phoenix Contact | Termination IDC |
Series | Length 0.950" (24.13mm) |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Wire Gauge 24-26 AWG |
Connector Type Plug | Contact Finish Gold |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Current Rating (Amps) 1.5 A |
Shielding Shielded | Housing Material Thermoplastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.09000 | ¥47.09 |



