
1688272 | |
|---|---|
DigiKey Part Number | 277-8542-ND |
Manufacturer | |
Manufacturer Product Number | 1688272 |
Description | CONN D-SUB SCKT 8-10AWG SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8-10 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1688272 Models |
Category | Contact Type Female Socket |
Manufacturer Phoenix Contact | Contact Form Machined |
Series | Wire Gauge 8-10 AWG |
Packaging Bulk | Contact Termination Solder Cup |
Part Status Active | Contact Material Copper Alloy |
Type Power | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.15000 | ¥45.15 |





