
1658008 | |
|---|---|
DigiKey Part Number | 277-17154-ND |
Manufacturer | |
Manufacturer Product Number | 1658008 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1658008 Models |
Category | Ingress Protection IP20 |
Manufacturer Phoenix Contact | Termination IDC |
Packaging Bulk | Length 2.32" (59.00mm) |
Part Status Active | Color Translucent - Clear; Black Boot |
Cable Type Round Cable, Solid or Stranded Wires | Wire Gauge 22-26 AWG |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Features Molded Boot | Contact Material Copper Alloy |
Shielding Unshielded | Current Rating (Amps) 1.75 A |
Ratings Cat5e | Housing Material Polycarbonate (PC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥164.57000 | ¥164.57 |




